Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Current Monitoring Relay, DPDT

Номер на артикул на RS: 610-0055Марка: Schneider Electric№ по каталога на производителя: RM4JA32M

Технически документи

Спецификации

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.05 → 30s

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 45 x 78mm

Height

78mm

Length

80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Current Monitoring Relay, DPDT

P.O.A.

Current Monitoring Relay, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.05 → 30s

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 45 x 78mm

Height

78mm

Length

80mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от