Schneider Electric Level Monitoring Relay, 1 Phase, DPDT, DIN Rail

Номер на артикул на RS: 124-0193Марка: Schneider Electric№ по каталога на производителя: RM35LM33MW
brand-logo

Технически документи

Спецификации

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 5s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

72 x 35 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

35mm

Operating Temperature Range

+50°C

Height

90mm

Length

72mm

Terminal Type

Screw

Number of Poles

2

Standards Met

CSA, UL

Special Features

IP20 Terminal Protection

Страна на произход

Indonesia

Детайли за продукта

Schneider Eclectic Modular Liquid Level Control Relay - RM35LM33MW

Created and designed to measure the level of conductive liquid or non-conductive material, this monitoring and control relay is also used to control the actuation of pumps or valves to regulate levels and help protect submersible pumps against dry running, or help protects tanks from "overflow".

Predominantly used to control dosing of liquids in mixing processes and help to protect the heating elements in case there is non-immersion. Along with other control relays in its range, this really has a transparent and hinged cover on the print panel which contributes to avoiding accidental alterations of the settings.

Features & Benefits

• Directly coverable seal
• Suitable for spring water, town water, industrial and seawater
• Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
• Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
• Relay RM35LV measures the levels by means of discrete sensors
• Forms part of the Zelio control range of products
• The relay monitored parameters are directed by resistive probes
• Features a time delay that is adjustable 0.1...5 s, +/- 10 %
• The switching capacity is 1250 VA
• Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
• Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
• Power consumption is 5 VA AC
• Maximum switching voltage is 250 V AC/DC

Може да се интересувате от
Schneider Electric
P.O.A.Всеки (ex VAT)
Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 121,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 93,92

€ 93,92 Всеки (ex VAT)

Schneider Electric Level Monitoring Relay, 1 Phase, DPDT, DIN Rail

€ 93,92

€ 93,92 Всеки (ex VAT)

Schneider Electric Level Monitoring Relay, 1 Phase, DPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
Schneider Electric
P.O.A.Всеки (ex VAT)
Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 121,22Всеки (ex VAT)

Технически документи

Спецификации

Monitoring Application

Level

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 5s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

72 x 35 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

35mm

Operating Temperature Range

+50°C

Height

90mm

Length

72mm

Terminal Type

Screw

Number of Poles

2

Standards Met

CSA, UL

Special Features

IP20 Terminal Protection

Страна на произход

Indonesia

Детайли за продукта

Schneider Eclectic Modular Liquid Level Control Relay - RM35LM33MW

Created and designed to measure the level of conductive liquid or non-conductive material, this monitoring and control relay is also used to control the actuation of pumps or valves to regulate levels and help protect submersible pumps against dry running, or help protects tanks from "overflow".

Predominantly used to control dosing of liquids in mixing processes and help to protect the heating elements in case there is non-immersion. Along with other control relays in its range, this really has a transparent and hinged cover on the print panel which contributes to avoiding accidental alterations of the settings.

Features & Benefits

• Directly coverable seal
• Suitable for spring water, town water, industrial and seawater
• Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
• Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
• Relay RM35LV measures the levels by means of discrete sensors
• Forms part of the Zelio control range of products
• The relay monitored parameters are directed by resistive probes
• Features a time delay that is adjustable 0.1...5 s, +/- 10 %
• The switching capacity is 1250 VA
• Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
• Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
• Power consumption is 5 VA AC
• Maximum switching voltage is 250 V AC/DC

Може да се интересувате от
Schneider Electric
P.O.A.Всеки (ex VAT)
Tele Level Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 121,22Всеки (ex VAT)