Schneider Electric Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

Номер на артикул на RS: 146-200Марка: Schneider Electric№ по каталога на производителя: RM35JA31MW
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.3 → 30s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

72 x 35 x 90mm

Height

90mm

Standards Met

CE, CSA, UL

Special Features

IP20 Terminals

Current Range

2 → 500mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

35mm

Operating Temperature Range

-20 → +50°C

Length

72mm

Terminal Type

Screw

Детайли за продукта

Schneider Electric Current Monitoring Relays - Zelio Control

Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.

• Function then allows the device to check its own power supply
• Clear, hinged front cover
• LED display of output status
• DIN-Rail mounting
• Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
• Safe and easy current measurement
• Helps to protect against voltage and over current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 169,54

€ 169,54 Всеки (ex VAT)

Schneider Electric Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

€ 169,54

€ 169,54 Всеки (ex VAT)

Schneider Electric Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.3 → 30s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

72 x 35 x 90mm

Height

90mm

Standards Met

CE, CSA, UL

Special Features

IP20 Terminals

Current Range

2 → 500mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

35mm

Operating Temperature Range

-20 → +50°C

Length

72mm

Terminal Type

Screw

Детайли за продукта

Schneider Electric Current Monitoring Relays - Zelio Control

Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.

• Function then allows the device to check its own power supply
• Clear, hinged front cover
• LED display of output status
• DIN-Rail mounting
• Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
• Safe and easy current measurement
• Helps to protect against voltage and over current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от