Технически документи
Спецификации
Brand
Schneider ElectricMonitoring Application
Phase
Electrical Phase
1
Voltage Sensing Range
15 → 500V ac/dc
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Height
90mm
Width
79.5mm
Length
22.9mm
Minimum Voltage Sensed
15V ac/dc
Dimensions
22.9 x 79.5 x 90mm
Current Range
10 mA, 8A
Maximum Voltage Sensed
500V ac/dc
Terminal Type
Screw
Страна на произход
Indonesia
€ 164,25
€ 164,25 Всеки (ex VAT)
1
€ 164,25
€ 164,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricMonitoring Application
Phase
Electrical Phase
1
Voltage Sensing Range
15 → 500V ac/dc
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Height
90mm
Width
79.5mm
Length
22.9mm
Minimum Voltage Sensed
15V ac/dc
Dimensions
22.9 x 79.5 x 90mm
Current Range
10 mA, 8A
Maximum Voltage Sensed
500V ac/dc
Terminal Type
Screw
Страна на произход
Indonesia