Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

Номер на артикул на RS: 179-9433Марка: Schneider Electric№ по каталога на производителя: RM22TG20Distrelec Article No.: 30112081
brand-logo

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

650ms

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Height

90mm

Width

79.5mm

Maximum Operating Temperature

+70°C

Length

22.5mm

Minimum Voltage Sensed

183V ac

Dimensions

22.5 x 79.5 x 90mm

Operating Temperature Range

-40 → +70°C

Current Range

10 mA, 8A

Maximum Voltage Sensed

528V ac

Terminal Type

Screw

Special Features

IP Degree Of Protection

Standards Met

CCC, CE, CSA, EAC, UL

Страна на произход

Indonesia

Информацията за складовите наличности временно не е налична.

€ 79,61

€ 79,61 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

€ 79,61

€ 79,61 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

650ms

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Height

90mm

Width

79.5mm

Maximum Operating Temperature

+70°C

Length

22.5mm

Minimum Voltage Sensed

183V ac

Dimensions

22.5 x 79.5 x 90mm

Operating Temperature Range

-40 → +70°C

Current Range

10 mA, 8A

Maximum Voltage Sensed

528V ac

Terminal Type

Screw

Special Features

IP Degree Of Protection

Standards Met

CCC, CE, CSA, EAC, UL

Страна на произход

Indonesia