Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

Номер на артикул на RS: 179-9431Марка: Schneider Electric№ по каталога на производителя: RM22TA31
brand-logo

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Mounting Type

DIN Rail

Time Delay

30s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Voltage Sensed

200V ac

Dimensions

22.9 x 79.5 x 90mm

Current Range

10 mA, 8A

Maximum Voltage Sensed

240V ac

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Height

90mm

Width

79.5mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 192,74

€ 192,74 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

€ 192,74

€ 192,74 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage

Mounting Type

DIN Rail

Time Delay

30s

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

22.9mm

Minimum Voltage Sensed

200V ac

Dimensions

22.9 x 79.5 x 90mm

Current Range

10 mA, 8A

Maximum Voltage Sensed

240V ac

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Height

90mm

Width

79.5mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more