Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528 V, DIN Rail

Номер на артикул на RS: 146-250Марка: Schneider Electric№ по каталога на производителя: RM17TG00
brand-logo

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

183 → 528 V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

<100ms

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

IP20 Terminals

Current Range

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Maximum Voltage Sensed

528V

Operating Temperature Range

-20 → +50°C

Minimum Temperature Sensed

183 V

Length

65.5mm

Terminal Type

Screw

Standards Met

CE, CSA, UL

Height

90mm

Dimensions

65.5 x 17.5 x 90mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 106,20

€ 106,20 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528 V, DIN Rail

€ 106,20

€ 106,20 Всеки (ex VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528 V, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

183 → 528 V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

<100ms

Series

Harmony Control

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

IP20 Terminals

Current Range

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Maximum Voltage Sensed

528V

Operating Temperature Range

-20 → +50°C

Minimum Temperature Sensed

183 V

Length

65.5mm

Terminal Type

Screw

Standards Met

CE, CSA, UL

Height

90mm

Dimensions

65.5 x 17.5 x 90mm

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от