Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 4-Contact, 0.1 s → 100h

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V
Switch Configuration
4PDT
Width
27mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
59.5mm
Depth
21mm
Series
Harmony Time
Maximum Operating Temperature
+60°C
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Страна на произход
Indonesia
€ 66,55
€ 66,55 Всеки (ex VAT)
1
€ 66,55
€ 66,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V
Switch Configuration
4PDT
Width
27mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
59.5mm
Depth
21mm
Series
Harmony Time
Maximum Operating Temperature
+60°C
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Страна на произход
Indonesia