Schneider Electric Plug In Time Delay Relay, 12V dc, 0.1 s → 100h

Номер на артикул на RS: 914-8224Марка: Schneider Electric№ по каталога на производителя: REXL4TMJD
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

12V dc

Mounting Type

Plug In

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Width

27mm

Maximum Operating Temperature

+60°C

Depth

21mm

Length

59.5mm

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Страна на произход

Indonesia

Детайли за продукта

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Plug In Time Delay Relay, 12V dc, 0.1 s → 100h

P.O.A.

Schneider Electric Plug In Time Delay Relay, 12V dc, 0.1 s → 100h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

12V dc

Mounting Type

Plug In

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Width

27mm

Maximum Operating Temperature

+60°C

Depth

21mm

Length

59.5mm

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Страна на произход

Indonesia

Детайли за продукта

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection