Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT

Номер на артикул на RS: 745-1944Марка: Schneider Electric№ по каталога на производителя: REXL2TMP7
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 → 1 h, 0.1 → 1 min, 0.1 → 1 s, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

21mm

Minimum Voltage

0.85V

Length

27mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

100mA

Depth

30mm

Minimum Operating Temperature

-20°C

Time Delay

300ms

Страна на произход

China

Детайли за продукта

On Delay Miniature Timing Relay - REXL Series

Miniature timing relays from the Schneider Electric Zelio range.

On delay
Relay output type
2 C/O
LED indication
IP50 ingress protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT

P.O.A.

Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 → 1 h, 0.1 → 1 min, 0.1 → 1 s, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

21mm

Minimum Voltage

0.85V

Length

27mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

100mA

Depth

30mm

Minimum Operating Temperature

-20°C

Time Delay

300ms

Страна на произход

China

Детайли за продукта

On Delay Miniature Timing Relay - REXL Series

Miniature timing relays from the Schneider Electric Zelio range.

On delay
Relay output type
2 C/O
LED indication
IP50 ingress protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от