Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
12V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Width
27mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
21mm
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Страна на произход
Indonesia
Детайли за продукта
On Delay Timers- REXL2 Series
Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
2 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection
€ 65,59
€ 65,59 Всеки (ex VAT)
1
€ 65,59
€ 65,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 65,59 |
5 - 9 | € 62,31 |
10+ | € 59,00 |
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
12V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Width
27mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
21mm
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Страна на произход
Indonesia
Детайли за продукта
On Delay Timers- REXL2 Series
Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
2 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection