Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 s → 100h

Номер на артикул на RS: 914-8198Марка: Schneider Electric№ по каталога на производителя: REXL2TMB7
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Switch Configuration

DPDT

Width

27mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Страна на произход

Indonesia

Детайли за продукта

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,97

€ 68,97 Всеки (ex VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 s → 100h

€ 68,97

€ 68,97 Всеки (ex VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 2-Contact, 0.1 s → 100h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 68,97
5 - 9€ 65,53
10+€ 62,06
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Switch Configuration

DPDT

Width

27mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Страна на произход

Indonesia

Детайли за продукта

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more