Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

Номер на артикул на RS: 913-9668Марка: Schneider Electric№ по каталога на производителя: RETMKITMIDM
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Approvals

CE Conforming to IEC 61010-1, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Страна на произход

United Kingdom

Детайли за продукта

Schneider Electric Retrofit Metering Kit

A range of Schneider Electric retrofit kits designed to measure the power and energy in existing installations without requiring complete disconnection of cabling. The meters allow data collection using pulsed output, Modbus RS485 and Modbus TCP communications.
Due to the meters size and configuration, they can be installed where space is limited. They can also be stacked to allow for multiple meters and an integrated gateway server to be assembled.

• By monitoring power consumption you can identify waste, potential energy saving opportunities and prioritise actions
• Can be used In any commercial or industrial application
• Standard retrofit kits incorporating MID approved meters can be utilised for energy billing purposes
• IP40 protection

Parameters measured:

• Voltage
• Current
• Frequency
• Active power
• Reactive power
• Power factor
• Harmonic distortion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 504,37

€ 1 504,37 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

€ 1 504,37

€ 1 504,37 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Approvals

CE Conforming to IEC 61010-1, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Страна на произход

United Kingdom

Детайли за продукта

Schneider Electric Retrofit Metering Kit

A range of Schneider Electric retrofit kits designed to measure the power and energy in existing installations without requiring complete disconnection of cabling. The meters allow data collection using pulsed output, Modbus RS485 and Modbus TCP communications.
Due to the meters size and configuration, they can be installed where space is limited. They can also be stacked to allow for multiple meters and an integrated gateway server to be assembled.

• By monitoring power consumption you can identify waste, potential energy saving opportunities and prioritise actions
• Can be used In any commercial or industrial application
• Standard retrofit kits incorporating MID approved meters can be utilised for energy billing purposes
• IP40 protection

Parameters measured:

• Voltage
• Current
• Frequency
• Active power
• Reactive power
• Power factor
• Harmonic distortion

Може да се интересувате от