Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s →

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multi Function (NFC Programmable)
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.9mm
Minimum Voltage
12V ac/dc
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Product (Find out more)
Yes
Length
90mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Multi function NFC Timing Relay
The Zelio NFC timing relay is enabled and controlled by NFC (near field communication) technology available in present-day-smartphones. The NFC timer is designed to time events in industrial automation systems by closing or opening contacts before, during or after a set timing period. It is highly innovative and easy to use.
Application Download
The mobile app, Zelio NFC, which has been created for the NFC timing relay is only available for Android devices. It can be downloaded easily from the Google play store on your phone or from the following link;
https://play.google.com/store/apps/details?id=com.schneider.zelionfctimer
Features and Benefits
DIN Rail mounting
LED status indication
Slim design, 22.5 mm width
Multi function (28 timing functions)
Efficient in product selection and inventory management
Saves time when setting values
Accuracy in timing scale
Easiness in monitoring and testing
Password protected settings enable efficient security
Zelio NFC App enables you to retrieve/configure and lock/unlock product settings and diagnose product status
All related timing function diagrams, wiring diagrams and helpful content can be obtained from the NFC App
Approvals
CE, CSA, UL, KC
€ 114,03
€ 114,03 Всеки (ex VAT)
1
€ 114,03
€ 114,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multi Function (NFC Programmable)
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.9mm
Minimum Voltage
12V ac/dc
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Product (Find out more)
Yes
Length
90mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Multi function NFC Timing Relay
The Zelio NFC timing relay is enabled and controlled by NFC (near field communication) technology available in present-day-smartphones. The NFC timer is designed to time events in industrial automation systems by closing or opening contacts before, during or after a set timing period. It is highly innovative and easy to use.
Application Download
The mobile app, Zelio NFC, which has been created for the NFC timing relay is only available for Android devices. It can be downloaded easily from the Google play store on your phone or from the following link;
https://play.google.com/store/apps/details?id=com.schneider.zelionfctimer
Features and Benefits
DIN Rail mounting
LED status indication
Slim design, 22.5 mm width
Multi function (28 timing functions)
Efficient in product selection and inventory management
Saves time when setting values
Accuracy in timing scale
Easiness in monitoring and testing
Password protected settings enable efficient security
Zelio NFC App enables you to retrieve/configure and lock/unlock product settings and diagnose product status
All related timing function diagrams, wiring diagrams and helpful content can be obtained from the NFC App
Approvals
CE, CSA, UL, KC