Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

Технически документи
Спецификации
Brand
Schneider ElectricOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED, Multi Line
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
92.8mm
Display Colour
Red/Green
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED, Multi Line
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
92.8mm
Display Colour
Red/Green