Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

Номер на артикул на RS: 724-3939Марка: Schneider Electric№ по каталога на производителя: REG48PUN1JHU
brand-logo

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green

Детайли за продукта

Temperature Controller 48X48 (1/16 DIN)

Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free “Zelio control soft” software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage

P.O.A.

Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Relay, 100 V ac, 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED, Multi Line

IP Rating

IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

92.8mm

Display Colour

Red/Green

Детайли за продукта

Temperature Controller 48X48 (1/16 DIN)

Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free “Zelio control soft” software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от