Schneider Electric DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 V ac/dc, 110 → 240V ac
Mounting Type
DIN Rail
Time Range
3 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Minimum Operating Temperature
-20°C
Time Delay
50ms
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 V ac/dc, 110 → 240V ac
Mounting Type
DIN Rail
Time Range
3 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
250V
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Minimum Operating Temperature
-20°C
Time Delay
50ms