Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac, 1-Contact, 1 s → 100h

Номер на артикул на RS: 742-3716Марка: Schneider Electric№ по каталога на производителя: RE88865503
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

103.5mm

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac, 1-Contact, 1 s → 100h

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac, 1-Contact, 1 s → 100h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 → 240V ac

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

103.5mm

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от