Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 4-Contact, 0.1 s → 100h,

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Terminal Type
Screw
Switch Configuration
DPCO
Width
22.5mm
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
€ 91,56
€ 91,56 Всеки (ex VAT)
1
€ 91,56
€ 91,56 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Terminal Type
Screw
Switch Configuration
DPCO
Width
22.5mm
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia