Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.3 →

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.3 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
DPCO
Width
90mm
Minimum Voltage
24V ac/dc
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.
Features and Benefits:
Diagnostic button, external potentiometer and rotary knob
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
€ 125,45
€ 125,45 Всеки (ex VAT)
1
€ 125,45
€ 125,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.3 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
Screw
Switch Configuration
DPCO
Width
90mm
Minimum Voltage
24V ac/dc
Power Supply
External
Minimum Current
10mA
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
79.5mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
22.9mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.
Features and Benefits:
Diagnostic button, external potentiometer and rotary knob
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems