Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Asymmetrical Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)
On + Off Delay
€ 101,95
€ 101,95 Всеки (ex VAT)
1
€ 101,95
€ 101,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical
Time Range
0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
240V ac/dc
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
22.9mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Страна на произход
Indonesia
Детайли за продукта
Asymmetrical Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)