Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s

Номер на артикул на RS: 791-2739Марка: Schneider Electric№ по каталога на производителя: RE17RLMUDistrelec Article No.: 30302767
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

24V ac

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Страна на произход

Indonesia

Детайли за продукта

Asymmetrical Flasher Timer - Zelio RE17R Series

RE17R series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Relay outputs provide complete isolation between the supply circuit and the output. It is possible to have several output circuits.

Asymmetrical flasher function
Multivoltage
LED state indicator
Relay output, C/O contact, 8A
Screw terminals
DIN rail mounting

Информацията за складовите наличности временно не е налична.

€ 75,55

€ 75,55 Всеки (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s

€ 75,55

€ 75,55 Всеки (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

24V ac

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Страна на произход

Indonesia

Детайли за продукта

Asymmetrical Flasher Timer - Zelio RE17R Series

RE17R series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Relay outputs provide complete isolation between the supply circuit and the output. It is possible to have several output circuits.

Asymmetrical flasher function
Multivoltage
LED state indicator
Relay output, C/O contact, 8A
Screw terminals
DIN rail mounting