Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h, Solid State

Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.1 s → 100h
Number of Timer Functions
Multi Function
Contact Configuration
Solid State
Time Increment
Hours, Minutes, Seconds
Maximum Current
20A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac
Minimum Current
0.7A
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Детайли за продукта
Multifunctional Timers - Zelio RE17L Series
RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.
Multifunction
Multi-range
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting
€ 77,52
€ 77,52 Всеки (ex VAT)
1
€ 77,52
€ 77,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Symmetrical
Time Range
0.1 s → 100h
Number of Timer Functions
Multi Function
Contact Configuration
Solid State
Time Increment
Hours, Minutes, Seconds
Maximum Current
20A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac
Minimum Current
0.7A
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Детайли за продукта
Multifunctional Timers - Zelio RE17L Series
RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.
Multifunction
Multi-range
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting