Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h,

Номер на артикул на RS: 791-2701Марка: Schneider Electric№ по каталога на производителя: RE17LCBMDistrelec Article No.: 30302755
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

20A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Current

0.7A

Series

Harmony Time

Time Delay

<100ms

Minimum Operating Temperature

-20°C

Страна на произход

Singapore

Детайли за продукта

Off Delay Timers - Zelio RE17L Series

RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.

Off-delay function
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting

Информацията за складовите наличности временно не е налична.

€ 66,55

€ 66,55 Всеки (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h,

€ 66,55

€ 66,55 Всеки (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.1 s → 100h

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

20A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Current

0.7A

Series

Harmony Time

Time Delay

<100ms

Minimum Operating Temperature

-20°C

Страна на произход

Singapore

Детайли за продукта

Off Delay Timers - Zelio RE17L Series

RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.

Off-delay function
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting