Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Resi9 Range

Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1
Range
Resi9
Series
Resi9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
36mm
Overall Depth
70.5mm
Overall Dimensions
36 x 82 x 70.5mm
Terminal Contact Type
Tunnel Terminal
Distrelec Product Id
30217079
Страна на произход
Spain
€ 45,66
€ 45,66 Всеки (ex VAT)
1
€ 45,66
€ 45,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1
Range
Resi9
Series
Resi9
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Overall Width
36mm
Overall Depth
70.5mm
Overall Dimensions
36 x 82 x 70.5mm
Terminal Contact Type
Tunnel Terminal
Distrelec Product Id
30217079
Страна на произход
Spain