Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, White

Номер на артикул на RS: 600-408Марка: Schneider Electric№ по каталога на производителя: PFA20W
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

White

Series

PFA

Standards Met

BS4607

Детайли за продукта

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, White

P.O.A.

Schneider Electric Adapter, Conduit Fitting, 20mm Nominal Size, uPVC, White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Nominal Size

20mm

Fitting Type

Adapter

Material

uPVC

Colour

White

Series

PFA

Standards Met

BS4607

Детайли за продукта

Accessories

Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.

Може да се интересувате от