Schneider Electric Plinth for use with PLA Enclosure

Технически документи
Спецификации
Brand
Schneider ElectricType
Plinth
For Use With
PLA Enclosure
Colour
Grey
Material
Polyester
External Depth
770mm
External Height
60 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
PanelSeT
Детайли за продукта
Thalassa Industrial Enclosures Accessories
Excellent resistance to weathering
Double insulated
Self Extinguishing
Shock Resistant
Chassis Plates
Galvanized sheet steel metal, 2.0mm thick
Direct attachment to vertical rails using 1/4 turn serrated nuts or pivoting nuts
Maximum permissible loading: 150kg/m2
Plinth
Designed for use beneath enclosure with closed base section
Pillar
Total height 900 mm
Retractable 170mm high front panel to facilitate access to enclosure interior
305mm high fixed front panel, allowing total or partial embedding
Side uprights with auxiliary PG 36 (48mm) knock-out
€ 158,19
€ 158,19 Всеки (ex VAT)
1
€ 158,19
€ 158,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricType
Plinth
For Use With
PLA Enclosure
Colour
Grey
Material
Polyester
External Depth
770mm
External Height
60 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
PanelSeT
Детайли за продукта
Thalassa Industrial Enclosures Accessories
Excellent resistance to weathering
Double insulated
Self Extinguishing
Shock Resistant
Chassis Plates
Galvanized sheet steel metal, 2.0mm thick
Direct attachment to vertical rails using 1/4 turn serrated nuts or pivoting nuts
Maximum permissible loading: 150kg/m2
Plinth
Designed for use beneath enclosure with closed base section
Pillar
Total height 900 mm
Retractable 170mm high front panel to facilitate access to enclosure interior
305mm high fixed front panel, allowing total or partial embedding
Side uprights with auxiliary PG 36 (48mm) knock-out