Schneider Electric Plinth for use with Thalassa PLA Enclosure, Thalassa PLAT Enclosure

Номер на артикул на RS: 125-1044Марка: Schneider Electric№ по каталога на производителя: NSYZA273G
brand-logo
Преглед на всички в Основи

Технически документи

Спецификации

Type

Plinth

For Use With

Thalassa PLA Enclosure, Thalassa PLAT Enclosure

Colour

Grey

Material

Polyester

External Depth

744mm

External Height

200 mm

External Width

250 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

PanelSeT

Детайли за продукта

Schneider Spare Parts for Thalassa PLA Enclosures

A range of spare parts for the Schneider Thalassa PLA enclosures.

Schneider Electric Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 284,45

€ 284,45 Всеки (ex VAT)

Schneider Electric Plinth for use with Thalassa PLA Enclosure, Thalassa PLAT Enclosure

€ 284,45

€ 284,45 Всеки (ex VAT)

Schneider Electric Plinth for use with Thalassa PLA Enclosure, Thalassa PLAT Enclosure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Plinth

For Use With

Thalassa PLA Enclosure, Thalassa PLAT Enclosure

Colour

Grey

Material

Polyester

External Depth

744mm

External Height

200 mm

External Width

250 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

PanelSeT

Детайли за продукта

Schneider Spare Parts for Thalassa PLA Enclosures

A range of spare parts for the Schneider Thalassa PLA enclosures.

Schneider Electric Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more