Технически документи
Спецификации
Brand
Schneider ElectricSeries
PanelSeT SFN Accessoires
Width
400mm
Height
70mm
Length
405mm
Material
Stainless Steel
For Use With
S3X
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Детайли за продукта
Schneider Canopy for Spacial S3X
A range of canopys for use with Spacial S3X enclosures.
Features and Benefits
Stainless steel 304L with a Scotch-Brite brushed finish
Green premium product
RoHS compliant
Supplied with
1 canopy and fixing elements.
€ 244,05
€ 244,05 Всеки (ex VAT)
1
€ 244,05
€ 244,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
PanelSeT SFN Accessoires
Width
400mm
Height
70mm
Length
405mm
Material
Stainless Steel
For Use With
S3X
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Детайли за продукта
Schneider Canopy for Spacial S3X
A range of canopys for use with Spacial S3X enclosures.
Features and Benefits
Stainless steel 304L with a Scotch-Brite brushed finish
Green premium product
RoHS compliant
Supplied with
1 canopy and fixing elements.