Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric NSYTRV42RD TRV Series Red, 4mm², Screw Termination, ATEX

Номер на артикул на RS: 222-4015Марка: Schneider Electric№ по каталога на производителя: NSYTRV42RD
brand-logo

Технически документи

Спецификации

Colour

Red

Series

TRV

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

1 kV

Current Rating

32A

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 114,10

€ 2,282 Each (In a Pack of 50) (ex VAT)

Schneider Electric NSYTRV42RD TRV Series Red, 4mm², Screw Termination, ATEX

€ 114,10

€ 2,282 Each (In a Pack of 50) (ex VAT)

Schneider Electric NSYTRV42RD TRV Series Red, 4mm², Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Red

Series

TRV

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

1 kV

Current Rating

32A

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more