Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 400mm W, 48mm H, 600mm L For Use With 3D

Номер на артикул на RS: 701-8294Марка: Schneider Electric№ по каталога на производителя: NSYTJ6040
brand-logo
Преглед на всички в Enclosure Canopies

Технически документи

Спецификации

Series

PanelSeT Accessoires

Width

400mm

Height

48mm

Length

600mm

Material

Steel

Colour

Grey

For Use With

3D Enclosure

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105,42

€ 105,42 Всеки (ex VAT)

Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 400mm W, 48mm H, 600mm L For Use With 3D

€ 105,42

€ 105,42 Всеки (ex VAT)

Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopies, 400mm W, 48mm H, 600mm L For Use With 3D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

PanelSeT Accessoires

Width

400mm

Height

48mm

Length

600mm

Material

Steel

Colour

Grey

For Use With

3D Enclosure

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Детайли за продукта

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more