Schneider Electric PanelSeT Series ABS Wall Box, IP66, 192 mm x 164 mm x 87mm

Номер на артикул на RS: 689-9819Марка: Schneider Electric№ по каталога на производителя: NSYTBS19168Distrelec Article No.: 30409091
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

192 mm

External Width

164 mm

External Depth

87mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa TBS

Series

PanelSeT

External Mounting Type

Knockouts

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Removable Cover

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK07

Страна на произход

Hungary

Детайли за продукта

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Информацията за складовите наличности временно не е налична.

€ 23,84

€ 23,84 Всеки (ex VAT)

Schneider Electric PanelSeT Series ABS Wall Box, IP66, 192 mm x 164 mm x 87mm

€ 23,84

€ 23,84 Всеки (ex VAT)

Schneider Electric PanelSeT Series ABS Wall Box, IP66, 192 mm x 164 mm x 87mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

External Height

192 mm

External Width

164 mm

External Depth

87mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa TBS

Series

PanelSeT

External Mounting Type

Knockouts

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Removable Cover

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

IK Rating

IK07

Страна на произход

Hungary

Детайли за продукта

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.