Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 116 mm x 74 mm x 62mm

Номер на артикул на RS: 689-9736Марка: Schneider Electric№ по каталога на производителя: NSYTBS1176Distrelec Article No.: 30423338
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

116 mm

External Width

74 mm

External Depth

62mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBS

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Removable Cover

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

Mounting Bosses

Детайли за продукта

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,85

€ 6,85 Всеки (ex VAT)

Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 116 mm x 74 mm x 62mm

€ 6,85

€ 6,85 Всеки (ex VAT)

Schneider Electric Thalassa TBS Series ABS Wall Box, IP66, 116 mm x 74 mm x 62mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

External Height

116 mm

External Width

74 mm

External Depth

62mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBS

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Removable Cover

Fixing Kit

No

IK Rating

IK07

Internal Mounting Type

Mounting Bosses

Детайли за продукта

Schneider Electric Thalassa TBS Enclosures

The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver

Typical Applications

The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more