Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 89 mm x 89 mm x 54mm

Номер на артикул на RS: 689-9755Марка: Schneider Electric№ по каталога на производителя: NSYTBP885
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

89 mm

External Width

89 mm

External Depth

54mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBP

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Страна на произход

Hungary

Детайли за продукта

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,23

€ 11,23 Всеки (ex VAT)

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 89 mm x 89 mm x 54mm

€ 11,23

€ 11,23 Всеки (ex VAT)

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 89 mm x 89 mm x 54mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,23
5+€ 10,95
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

External Height

89 mm

External Width

89 mm

External Depth

54mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

Thalassa TBP

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Knockouts

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Страна на произход

Hungary

Детайли за продукта

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Може да се интересувате от