Schneider Electric Plinth for use with SF - SM Metal Enclosure

Номер на артикул на RS: 706-4938Марка: Schneider Electric№ по каталога на производителя: NSYSPF6100
brand-logo
Преглед на всички в Основи

Технически документи

Спецификации

Type

Plinth

For Use With

SF - SM Metal Enclosure

Colour

Grey

Material

Steel

External Height

100 mm

External Width

600 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

PanelSeT Accessoires

Детайли за продукта

Schneider Electric Spacial SM Monobloc Enclosures:

These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.

Features and Benefits

• Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
• Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
• Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
• Standard locking system with handle and 5mm double bar insert
• Supplied with galvanized mounting plate and 4 support brackets
• Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
• Certifications: BV, DNV, UL, and cUL

Applications and Uses

• Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
• Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 65,73

€ 65,73 Всеки (ex VAT)

Schneider Electric Plinth for use with SF - SM Metal Enclosure

€ 65,73

€ 65,73 Всеки (ex VAT)

Schneider Electric Plinth for use with SF - SM Metal Enclosure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Plinth

For Use With

SF - SM Metal Enclosure

Colour

Grey

Material

Steel

External Height

100 mm

External Width

600 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Series

PanelSeT Accessoires

Детайли за продукта

Schneider Electric Spacial SM Monobloc Enclosures:

These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.

Features and Benefits

• Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
• Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
• Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
• Standard locking system with handle and 5mm double bar insert
• Supplied with galvanized mounting plate and 4 support brackets
• Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
• Certifications: BV, DNV, UL, and cUL

Applications and Uses

• Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
• Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more