Schneider Electric Plinth for use with SF - SM Metal Enclosure

Технически документи
Спецификации
Brand
Schneider ElectricType
Plinth
For Use With
SF - SM Metal Enclosure
Colour
Grey
Material
Steel
External Height
100 mm
External Width
1600 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
PanelSeT Accessoires
Детайли за продукта
Schneider Electric Spacial SM Monobloc Enclosures:
These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.
Features and Benefits
Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
Standard locking system with handle and 5mm double bar insert
Supplied with galvanized mounting plate and 4 support brackets
Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
Certifications: BV, DNV, UL, and cUL
Applications and Uses
Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion
€ 121,89
€ 121,89 Всеки (ex VAT)
1
€ 121,89
€ 121,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricType
Plinth
For Use With
SF - SM Metal Enclosure
Colour
Grey
Material
Steel
External Height
100 mm
External Width
1600 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
PanelSeT Accessoires
Детайли за продукта
Schneider Electric Spacial SM Monobloc Enclosures:
These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.
Features and Benefits
Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
Standard locking system with handle and 5mm double bar insert
Supplied with galvanized mounting plate and 4 support brackets
Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
Certifications: BV, DNV, UL, and cUL
Applications and Uses
Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion