Schneider Electric NSYSM Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 1200 x 400mm

Номер на артикул на RS: 220-0213Марка: Schneider Electric№ по каталога на производителя: NSYSM1612402DP
brand-logo

Технически документи

Спецификации

Body Material

Sheet Steel

External Height

1600 mm

External Width

1200 mm

External Dimensions

1600 x 1200 x 400mm

IP Rating

IP55

Range

Spacial

Series

NSYSM

Страна на произход

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric NSYSM Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 1200 x 400mm

P.O.A.

Schneider Electric NSYSM Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 1200 x 400mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Body Material

Sheet Steel

External Height

1600 mm

External Width

1200 mm

External Dimensions

1600 x 1200 x 400mm

IP Rating

IP55

Range

Spacial

Series

NSYSM

Страна на произход

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от