Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 1800x800mm

Номер на артикул на RS: 219-9551Марка: Schneider Electric№ по каталога на производителя: NSYSF18860
brand-logo

Технически документи

Спецификации

Body Material

Galvanised Steel

External Height

1800 mm

External Width

800 mm

External Dimensions

1800x800mm

IP Rating

IP55

Range

Spacial

Flanged

Yes

Shielded

No

Series

NSY

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 854,13

€ 854,13 Всеки (ex VAT)

Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 1800x800mm

€ 854,13

€ 854,13 Всеки (ex VAT)

Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 1800x800mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Body Material

Galvanised Steel

External Height

1800 mm

External Width

800 mm

External Dimensions

1800x800mm

IP Rating

IP55

Range

Spacial

Flanged

Yes

Shielded

No

Series

NSY

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more