Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 400 mm x 80mm

Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
150 mm
External Width
400 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
PanelSeT SBM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
For Protection Of
Multipurpose
Special Features
Removable Cover
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Детайли за продукта
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits.
28 sizes available increasing to 42 by using the extension box accessory
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
Typical Applications.
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 79,18
€ 79,18 Всеки (ex VAT)
1
€ 79,18
€ 79,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
150 mm
External Width
400 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
PanelSeT SBM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
For Protection Of
Multipurpose
Special Features
Removable Cover
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Детайли за продукта
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits.
28 sizes available increasing to 42 by using the extension box accessory
80mm and 120mm depths available, with or without pre-built FL 21 cable entries
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
Can be Installed with just a screwdriver
Direct fixing though the rear or with external mounting lugs
Protected inside and outside with polyester grey paint, RAL 7035
Attractive and tough design for protection of sensitive electronics
Typical Applications.
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).