Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
PanelSet S3X
External Mounting Type
Bracket
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Детайли за продукта
Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
Spacial S3X Wall Box Enclosure Features.
- Stainless steel AISI 304L or AISI 316L.
- Various sizes with a plain door AISI 304L or AISI 316L.
- 6 Other sizes available with a transparent door AISI 304L.
- Polished Scotch Brite finish.
- Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).
- 120° opening, reversible door can be mounted on the left or the right.
- Stainless steel concealed hinges.
- Hinges are mounted along height dimension.
- Easy to mount indoors or outdoors.
- Easy to clean and hygienic.
€ 484,87
€ 484,87 Всеки (ex VAT)
1
€ 484,87
€ 484,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
PanelSet S3X
External Mounting Type
Bracket
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Детайли за продукта
Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
Spacial S3X Wall Box Enclosure Features.
- Stainless steel AISI 304L or AISI 316L.
- Various sizes with a plain door AISI 304L or AISI 316L.
- 6 Other sizes available with a transparent door AISI 304L.
- Polished Scotch Brite finish.
- Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).
- 120° opening, reversible door can be mounted on the left or the right.
- Stainless steel concealed hinges.
- Hinges are mounted along height dimension.
- Easy to mount indoors or outdoors.
- Easy to clean and hygienic.