Schneider Electric PanelSeT S3D Series Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm

Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
RAL Code
RAL 7035
Series
PanelSet S3D
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
Yes
IK Rating
IK10
Страна на произход
France
Детайли за продукта
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
High UV resistance
Aluminium hinge pins
Door can be removed and reversed to open left or right
Door can be opened up to 120°
Wall mounting brackets are fixed from the outside
Double thickness 20mm return fold doors for excellent rigidity
Polyurethane door seal
The handle supplied has two functions as operating key and as tool for removal of stud protective caps
€ 422,32
€ 422,32 Всеки (ex VAT)
1
€ 422,32
€ 422,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
RAL Code
RAL 7035
Series
PanelSet S3D
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
Yes
IK Rating
IK10
Страна на произход
France
Детайли за продукта
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
High UV resistance
Aluminium hinge pins
Door can be removed and reversed to open left or right
Door can be opened up to 120°
Wall mounting brackets are fixed from the outside
Double thickness 20mm return fold doors for excellent rigidity
Polyurethane door seal
The handle supplied has two functions as operating key and as tool for removal of stud protective caps