Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 847 mm x 636 mm x 300mm

Номер на артикул на RS: 454-832Марка: Schneider Electric№ по каталога на производителя: NSYPLM86T
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

847 mm

External Width

636 mm

External Depth

300mm

Body Material

PET

Transparent Door

Yes

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Страна на произход

Spain

Детайли за продукта

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 847 mm x 636 mm x 300mm

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 847 mm x 636 mm x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

External Height

847 mm

External Width

636 mm

External Depth

300mm

Body Material

PET

Transparent Door

Yes

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Страна на произход

Spain

Детайли за продукта

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
• Self-extinguishing provides you with the added safety regarding fire protection
• No electrical contact risk
• Can be used in a large temperature range
• Halogen free
• Lightweight
• Easy to install

Typical Applications

The range of Thalassa PLM enclosures are suitable for using within electrical distribution and control applications and for automation, measurement, distribution and protection.

Може да се интересувате от