Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

Номер на артикул на RS: 577-157Марка: Schneider Electric№ по каталога на производителя: NSYPLAT10123G
brand-logo
Преглед на всички в Корпуси за под

Технически документи

Спецификации

Number Of Doors

2

IP Rating

IP44

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1000 x 1250 x 320mm

Страна на произход

Spain

€ 2 660,73

€ 2 660,73 Всеки (ex VAT)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

€ 2 660,73

€ 2 660,73 Всеки (ex VAT)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number Of Doors

2

IP Rating

IP44

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1000 x 1250 x 320mm

Страна на произход

Spain