Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Transparent
Номер на артикул на RS: 577-155Марка: Schneider Electric№ по каталога на производителя: NSYPLA7123TG

Технически документи
Спецификации
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP65
Series
NSY
Door Type
Transparent
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
750 x 1250 x 320mm
Страна на произход
Spain
€ 2 446,30
€ 2 446,30 Всеки (ex VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Transparent
1
€ 2 446,30
€ 2 446,30 Всеки (ex VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Transparent
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP65
Series
NSY
Door Type
Transparent
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
750 x 1250 x 320mm
Страна на произход
Spain