PanelSeT PLA Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65,

Номер на артикул на RS: 658-893Марка: Schneider Electric№ по каталога на производителя: NSYPLA12124TG
brand-logo
Преглед на всички в Корпуси за под

Технически документи

Спецификации

Number Of Doors

2

IP Rating

IP65

Series

PanelSeT PLA

Door Type

Glazed Door

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1250 x 1250 x 420mm

Страна на произход

Spain

€ 3 760,54

€ 3 760,54 Всеки (ex VAT)

PanelSeT PLA Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65,

€ 3 760,54

€ 3 760,54 Всеки (ex VAT)

PanelSeT PLA Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number Of Doors

2

IP Rating

IP65

Series

PanelSeT PLA

Door Type

Glazed Door

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1250 x 1250 x 420mm

Страна на произход

Spain