Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,
Номер на артикул на RS: 577-116Марка: Schneider Electric№ по каталога на производителя: NSYPHDZT12124P

Технически документи
Спецификации
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP55
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
1343 x 1250 x 420mm
Страна на произход
Spain
€ 3 882,63
€ 3 882,63 Всеки (ex VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,
1
€ 3 882,63
€ 3 882,63 Всеки (ex VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP55
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
1343 x 1250 x 420mm
Страна на произход
Spain