Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN Enclosure

Номер на артикул на RS: 375-8443Марка: Schneider Electric№ по каталога на производителя: NSYMM54Distrelec Article No.: 30409079
brand-logo
Преглед на всички в Enclosure Covers & Plates

Технически документи

Спецификации

Type

Mounting Plate

Length

350mm

For Use With

Spacial CRN Enclosure

Width

2mm

Material

Metal

Dimensions

350 x 2.5 x 450mm

Height

450mm

Quantity

1

Страна на произход

France

Детайли за продукта

Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures

Spare Chassis Plates

For use with "Sarel Spacial 3D (with chassis plate)" enclosures

40 mm stand-off Wall Brackets for use with all Sarel wall boxes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 25,78

€ 25,78 Всеки (ex VAT)

Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN Enclosure

€ 25,78

€ 25,78 Всеки (ex VAT)

Schneider Electric 350 x 2.5 x 450mm Mounting Plate for use with Spacial CRN Enclosure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Mounting Plate

Length

350mm

For Use With

Spacial CRN Enclosure

Width

2mm

Material

Metal

Dimensions

350 x 2.5 x 450mm

Height

450mm

Quantity

1

Страна на произход

France

Детайли за продукта

Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures

Spare Chassis Plates

For use with "Sarel Spacial 3D (with chassis plate)" enclosures

40 mm stand-off Wall Brackets for use with all Sarel wall boxes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от