Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mm

Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial CRN
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Bracket
For Protection Of
Multipurpose
Special Features
120° Door Opening
Fixing Kit
No
IK Rating
IK10
Internal Mounting Type
Panel
Детайли за продукта
Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.
The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.
CRN and CRNG Universal Wall Box Enclosures Features.
- Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.
- Maximum load of 50 kg/m2.
- Polyurethane seal.
- Smart hinges allow easier removal allowing door reversal.
- Various inserts available.
- Welded studs on the door and wall box enclosure body (earth welded).
- Welded back studs (4), shouldered for mounting 10 mm.
- Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.
- Polyester painted RAL 7035.
CRNG Wall Boxes.
- 3 Point lock.
- Double door models available (IP 55).
Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.
- Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
- Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).
- Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).
- Electronics and Industrial networks (18 inch fixed or swing frame).
€ 319,02
€ 319,02 Всеки (ex VAT)
1
€ 319,02
€ 319,02 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial CRN
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Bracket
For Protection Of
Multipurpose
Special Features
120° Door Opening
Fixing Kit
No
IK Rating
IK10
Internal Mounting Type
Panel
Детайли за продукта
Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.
The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.
CRN and CRNG Universal Wall Box Enclosures Features.
- Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.
- Maximum load of 50 kg/m2.
- Polyurethane seal.
- Smart hinges allow easier removal allowing door reversal.
- Various inserts available.
- Welded studs on the door and wall box enclosure body (earth welded).
- Welded back studs (4), shouldered for mounting 10 mm.
- Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.
- Polyester painted RAL 7035.
CRNG Wall Boxes.
- 3 Point lock.
- Double door models available (IP 55).
Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.
- Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
- Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).
- Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).
- Electronics and Industrial networks (18 inch fixed or swing frame).