Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Polyamide Air Vent for Use with Polymel Enclosure, 23.5 x 22 x 30mm

Номер на артикул на RS: 454-791Марка: Schneider Electric№ по каталога на производителя: NSYCAG19LP
brand-logo

Технически документи

Спецификации

Type

Air Vent

Length

23.5mm

For Use With

Polymel Enclosure

Width

22mm

Material

Polyamide

Dimensions

23.5 x 22 x 30mm

Height

30mm

Colour

Grey

Страна на произход

Spain

Детайли за продукта

Polymel IP66 Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Air Vent, For Use With Tempo Enclosure
€ 4,52Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Polyamide Air Vent for Use with Polymel Enclosure, 23.5 x 22 x 30mm

P.O.A.

Schneider Electric Polyamide Air Vent for Use with Polymel Enclosure, 23.5 x 22 x 30mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Air Vent, For Use With Tempo Enclosure
€ 4,52Всеки (ex VAT)

Технически документи

Спецификации

Type

Air Vent

Length

23.5mm

For Use With

Polymel Enclosure

Width

22mm

Material

Polyamide

Dimensions

23.5 x 22 x 30mm

Height

30mm

Colour

Grey

Страна на произход

Spain

Детайли за продукта

Polymel IP66 Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Air Vent, For Use With Tempo Enclosure
€ 4,52Всеки (ex VAT)