Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Mureva Styl Grey 1 Gang Plug Socket, 2P+E Poles, 16A, Type E - French, Outdoor Use

Номер на артикул на RS: 161-1280Марка: Schneider Electric№ по каталога на производителя: MUR35031
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

1

Colour

Grey

Switched

No

Indoor or Outdoor Use

Outdoor

Socket Type

Type E - French

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Brass

Minimum Box Depth

64mm

Overall Height

64mm

Overall Width

76mm

Overall Depth

76mm

International Protection Rating

IK08, IP55

Series

Mureva Styl

Overall Dimensions

64 x 76 x 76mm

Earth Terminal

Yes

Fixing Standard

NF

Range

Mureva Styl

Grade

Commercial, Residential

Colour Family

Grey

Number of Poles

2P+E

Special Features

Weatherproof

Faceplate Mounting Type

Screwless

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 5,47

€ 5,47 Всеки (ex VAT)

Schneider Electric Mureva Styl Grey 1 Gang Plug Socket, 2P+E Poles, 16A, Type E - French, Outdoor Use

€ 5,47

€ 5,47 Всеки (ex VAT)

Schneider Electric Mureva Styl Grey 1 Gang Plug Socket, 2P+E Poles, 16A, Type E - French, Outdoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,47
10+€ 4,92

Технически документи

Спецификации

Number of Gangs

1

Colour

Grey

Switched

No

Indoor or Outdoor Use

Outdoor

Socket Type

Type E - French

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Brass

Minimum Box Depth

64mm

Overall Height

64mm

Overall Width

76mm

Overall Depth

76mm

International Protection Rating

IK08, IP55

Series

Mureva Styl

Overall Dimensions

64 x 76 x 76mm

Earth Terminal

Yes

Fixing Standard

NF

Range

Mureva Styl

Grade

Commercial, Residential

Colour Family

Grey

Number of Poles

2P+E

Special Features

Weatherproof

Faceplate Mounting Type

Screwless

Страна на произход

Poland